• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Wi-Fi aerials Cable [1x SMBA FAKRA plug - 1x MHF III plug] 20.00 cm

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Antenna cable FAKRA Z plug-MHR plug RG-178 20 cm

  • FAKRA Z plug-MHR plug
  • FAKRA Z: RAL 5021 Water Blue
  • Impedance: 50 ohm
  • Cable type: RG-178
  • Coaxial cable type:
  • Cable diameter: approx. 1.8 mm

Technical specifications

No. of A connectors

1 x

Product type

Wi-Fi aerials Cable

Type A

SMBA FAKRA plug

No. of B connections

1 x

Type B

MHF III plug

Cable length

20.00 cm

Connector version

straight

Cable use

Wi-Fi aerials

Version

Cable

Cable design

Round

Documents & Downloads

Datasheet

Datasheet 1881147 Delock Wi-Fi aerials Cable [1x SMBA FAKRA plug - 1x MHF III plug] 20.00 cm

Description

This antenna cable by Delock is suitable for connecting the components of the high-frequency technology.

This text is machine translated.