• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Wi-Fi aerials Cable extension [1x IPEX plug - 1x RP-SMA socket] 20.00 cm Grey gold plated connectors

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DeLOCK WLAN SMA antenna connection for installation

  • Connection cable for a RP-SMA antenna to the module to be able to connect
  • Colour: grey
  • Cable length: 20 cm.

Technical specifications

No. of A connectors

1 x

Product type

Wi-Fi aerials Cable extension

Type A

IPEX plug

No. of B connections

1 x

Type B

RP-SMA socket

Cable length

20.00 cm

Factory colour

Grey

Connector version

angled on one side

Cable features

gold plated connectors

Cable use

Wi-Fi aerials

Version

Cable extension

Cable design

Round

Charging method (Power Delivery)

w/o USB Power Delivery

Charging capacity (max.)

15 W

Charging capacity (min.)

10 W

Weight

0.020

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 986205 Delock Wi-Fi aerials Cable extension [1x IPEX plug - 1x RP-SMA socket] 20.00 cm Grey gold plated connectors

User & Safety Instructions

User & Safety Instructions 986205 Delock Wi-Fi aerials Cable extension [1x IPEX plug - 1x RP-SMA socket] 20.00 cm Grey gold plated connectors

Description

This connecting cable can be connected to your WLAN module in order to get a SMA connector. Thus you can plug a SMA antenna to the module to receive a WLAN signal.

Features

  • I-PEX plug
  • RP-SMA socket with screw connection
  • Colour: grey
  • Cable length 0.2 m.

Scope of delivery

  • WLAN antenna connection cable
  • Nut, Retaining Ring

More interesting products

(*All information is plus legal VAT)