• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wittenberg Antennen Wi-Fi aerials Cable extension [1x SMA reverse polarity socket - 1x SMA reverse polarity plug] 1 m Bl

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

91 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

No. of A connectors

1 x

Product type

Wi-Fi aerials Cable extension

Type A

SMA reverse polarity socket

No. of B connections

1 x

Type B

SMA reverse polarity plug

Cable length

1 m

Factory colour

Black

Connector version

straight

Cable use

Wi-Fi aerials

Version

Cable extension

Cable design

Round

Documents & Downloads

Datasheet

Datasheet 2574827 Wittenberg Antennen Wi-Fi aerials Cable extension [1x SMA reverse polarity socket - 1x SMA reverse polarity plug] 1 m Bl

User & Safety Instructions

User & Safety Instructions 2574827 Wittenberg Antennen Wi-Fi aerials Cable extension [1x SMA reverse polarity socket - 1x SMA reverse polarity plug] 1 m Bl

More interesting products

(*All information is plus legal VAT)