• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Wi-Fi aerials Cable extension [1x SMA plug - 1x SMA socket] 2.00 m Black gold plated connectors

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

162 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DeLOCK 2m SMA m/f

  • Connections: SMA plug to SMA socket
  • Antenna extension cable
  • Cable type: CFD200

Technical specifications

No. of A connectors

1 x

Product type

Wi-Fi aerials Cable extension

Type A

SMA plug

No. of B connections

1 x

Type B

SMA socket

Cable length

2.00 m

Factory colour

Black

Connector version

straight

Cable features

gold plated connectors

Cable use

Wi-Fi aerials

Version

Cable extension

Cable design

Round

Charging method (Power Delivery)

w/o USB Power Delivery

Charging capacity (max.)

15 W

Charging capacity (min.)

10 W

Weight

0.079

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1229091 Delock Wi-Fi aerials Cable extension [1x SMA plug - 1x SMA socket] 2.00 m Black gold plated connectors

User & Safety Instructions

User & Safety Instructions 1229091 Delock Wi-Fi aerials Cable extension [1x SMA plug - 1x SMA socket] 2.00 m Black gold plated connectors

Description

You can use this antenna cable to component of the hochfrequentztechnik are to be connected to one another. The cable is characterised by a very low attenuation.

This text is machine translated.

Features

  • Attenuation: 2.4 Ghz 0.55 dB per meter/5.7 Ghz 0.86 dB per meter
  • Diameter: 4.80 mm

More interesting products

(*All information is plus legal VAT)