• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus Wi-Fi aerials Cable extension [1x RP-SMA plug - 1x RP-SMA socket] 1.50 m Black

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

61 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digitus DN-70101-1 Wireless Magnetic Antenna Base

  • RP-SMA connections
  • Strong, magnetic metal stand

Technical specifications

No. of A connectors

1 x

Product type

Wi-Fi aerials Cable extension

Type A

RP-SMA plug

No. of B connections

1 x

Type B

RP-SMA socket

Cable length

1.50 m

Factory colour

Black

Connector version

straight

Cable use

Wi-Fi aerials

Version

Cable extension

Cable design

Round

Halogen-free

No

Connections

USB-C® plug

Connection type

Antenna

Cable

Weight

150.00

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 973986 Digitus Wi-Fi aerials Cable extension [1x RP-SMA plug - 1x RP-SMA socket] 1.50 m Black

User & Safety Instructions

User & Safety Instructions 973986 Digitus Wi-Fi aerials Cable extension [1x RP-SMA plug - 1x RP-SMA socket] 1.50 m Black

Description

Can be used for 2.4 GHz WLAN antennas.

Features

  • Cable length: 150 cm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 29.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)