• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DeLonghi ECAM 250.23.SB 0132213166 Fully automated coffee machine Black/silver

1/4
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 395.00 / piece)
€ 395.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

  •  Pre-brewing aroma system for perfect coffee enjoyment
  •  250 G bean container with aroma protection lid
  •  Suitable for coffee beans and coffee powder
  •  Extra-soft cone grinder (13 stages): Individually adjustable grinding degree
  •  Five preset coffee strengths from very mild to very strong
  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.

Technical specifications

  • Adjustable coffee dispenser MM 84 – 142
Bean container volume

250 g

Product type

Fully automated coffee machine

Tank volume

1.8 l

Grinder

Ceramic cone grinder

Factory colour

Black/silver

Pump pressure

15 bar

1450 W

Weight

9.2 kg

Removable brew group (yes/no)

Yes

Height-adjustable spout

Yes

Width

350 mm

Height

450 mm

Depth

500 mm

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 3443771 DeLonghi ECAM 250.23.SB 0132213166 Fully automated coffee machine Black/silver

Signal word

Danger

GHS / H Statements

  • H 314: Causes severe skin burns and eye damage

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 264: Rinse … thoroughly after use
  • P 260: Do not inhale dust/fume/gas/mist/vapours/spray
  • P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
  • P 301+330+331: IF SWALLOWED: Rinse mouth. Do NOT induce vomiting
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 071: Corrosive to the respiratory tract

Description

 Advanced Cappuccino System with Vario regulator for manual frothing or hot milk preparation
 4 pre-installed coffee specialties
 Long-coffee function for the traditional breakfast coffee, prepared in the hot flurry brewing process at low pressure and
Long extraction time

 Removable low-maintenance brew group: Easy and hygienic to clean
 Water tank indicator: After 14 cups or after 72 hours
 Built-in De’Longhi water filter
 Fully automatic washing and descaling program
 Removable, dishwasher-proof drip tray with water level indicator and removable insert for easy use
Cleaning

This text is machine translated.

Features

  •  Easy operation with backlit symbol keys and dial
  •  Direct selection keys for espresso, 2x espresso, coffee, Doupio+
  •  "My Coffee" programming function allows you to adjust the aroma, coffee and milk quantity for all beverages
  •  1.8 L water tank can be removed from the front
  •  Height-adjustable spout (84 -140 mm)

Scope of delivery

  • Bean-to-cup coffee machine
  • 200ml descaler

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)