• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DeLonghi ECAM 350.35.SB - Dinamica 0132220019 Fully automated coffee machine Black, Silver

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 475.00 / piece)
€ 475.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dina mica ECAM 350.35. SB

  • Direct selection keys for espresso, coffee, long coffee and Doppio +
  • Grain size can be set individually
  • Frontal removable 1.8 l water tank
  • Professional milk foam nozzle
  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.

Technical specifications

Bean container volume

300 g

Product type

Fully automated coffee machine

Tank volume

1.8 l

Grinder

Steel cone grinder

Coffee maker features

incl. grinder

incl. frother nozzle

One Touch

Factory colour

Black

Silver

Pump pressure

15 bar

1450 W

Weight

9.5 kg

Removable brew group (yes/no)

Yes

Height-adjustable spout

Yes

One-touch functions

Yes

Width

236 mm

Height

348 mm

Length

429 mm

Depth

600 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1619785 DeLonghi ECAM 350.35.SB - Dinamica 0132220019 Fully automated coffee machine Black, Silver

User & Safety Instructions

User & Safety Instructions 1619785 DeLonghi ECAM 350.35.SB - Dinamica 0132220019 Fully automated coffee machine Black, Silver

Conformity certificate

Conformity certificate 1619785 DeLonghi ECAM 350.35.SB - Dinamica 0132220019 Fully automated coffee machine Black, Silver

Security datasheet

Security datasheet 1619785 DeLonghi ECAM 350.35.SB - Dinamica 0132220019 Fully automated coffee machine Black, Silver

Signal word

Danger

GHS / H Statements

  • H 314: Causes severe skin burns and eye damage

GHS / P Statements

  • P 102: Keep away from children
  • P 101: If medical advice is needed, have product container or label at hand
  • P 264: Rinse … thoroughly after use
  • P 260: Do not inhale dust/fume/gas/mist/vapours/spray
  • P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
  • P 301+330+331: IF SWALLOWED: Rinse mouth. Do NOT induce vomiting
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 071: Corrosive to the respiratory tract

Description

Classic coffee specialities at the touch of a button: Espresso, coffee, long and Doppio+. Individual setting of aroma, coffee and milk quantity for all drinks thanks to "My Coffee" function. Intuitive operation thanks to background-illuminated sensor keys and self-explanatory symbols for particularly high user-friendliness. Via the vario control on the Milchaufschaum-nozzle can be conveniently adjust the consistency of the milchschaumes liquid hot or creamy.

Professional milk foam nozzle
Via the vario control on the Milchaufschaum-nozzle can be conveniently adjust the consistency of the milchschaumes liquid hot or creamy.

Diversity at the push of a button.
Classic coffee specialities at the touch of a button: Espresso, coffee, long and Doppio+. Individual setting of aroma, coffee and milk quantity for all drinks thanks to "My Coffee" function.

Sensor control panel
Intuitive operation thanks to background-illuminated sensor keys and self-explanatory symbols for particularly high user-friendliness

This text is machine translated.

Features

  • High user-friendly due to the sensor control panel with background-illuminated symbol buttons
  • Direct selection keys for espresso, coffee, long coffee and Doppio +
  • Programming function "my coffee" allows individual setting of aroma, coffee and milk quantity for all drinks
  • Adjustable coffee temperature from low to high
  • "Long Coffee" function for the traditional breakfast coffee, prepared in schwallbruhverfahren at low pressure and long extraction time
  • "Doppio+"-function for the extra energy thrust
  • Professional incl. frother nozzle with vario control to adjust the milk froth consistency
  • Removable brew unit: easy and hygienic to clean low-maintenance
  • Marc container display: after 14 cups or after 72 hours
  • Integrated De'Longhi water filter
  • Vorbruh-Aroma-System for perfect coffee taste
  • 300 g beans container with aroma protection cover
  • Suitable for coffee beans and coffee powder
  • Extra soft cone grinder (13-stage): grain size can be set individually
  • Five preset coffee strengths of very mild to very strong
  • Frontal removable 1.8 l water tank
  • Hot water function for tea making facilities
  • Fully automatic rinsing and descaling
  • Height-adjustable spout
  • Removable, Dishwasher Abtropfschale with water level indicator and removable insert for easy cleaning

Scope of delivery

  • Bean-to-cup coffee machine
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)