• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DeLonghi ECAM220.61.W 0132217142 Fully automated coffee machine Multicolour

1/8
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 469.00 / piece)
€ 469.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

START MILK MAGNIFICA

  • De’Longhi LatteCrema Hot for perfect enjoyment. Milk drinks with creamy foam, always perfectly tempered...until the last drop!
  • Automatic cleaning function for a simple cleaning of the milk jug - so you can simply put it in the fridge after use.
  • Intuitive control panel with soft-touch symbols for easy operation
  • 4 black and white symbols for instant drinking at the touch of a button.
  • It has never been easier to prepare your drinks to suit your individual taste: Try a strong, medium or mild aroma
  • Possibility to use both coffee beans and ground coffee
  • Possibility to use the "x2" function for a double espresso.
  • Built-in coffee grinder with 13 adjustable settings
  • Scratch-resistant drip tray with a stainless steel cup holder. Plastic cup rust & tray are removable and dishwasher proof for maximum durability and hygiene.
  • Removable brew group for easy cleaning and maintenance
  • 250-G coffee bean container
  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.

Technical specifications

  • Height-adjustable nozzle 90 - 140 mm
Bean container volume

250 g

Product type

Fully automated coffee machine

Tank volume

1.8 l

Factory colour

Multicolour

Pump pressure

15 bar

1450 W

Weight

8.8 kg

Height-adjustable spout

Yes

Width

240 mm

Height

350 mm

Length

440 mm

Depth

600 mm

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 3443769 DeLonghi ECAM220.61.W 0132217142 Fully automated coffee machine Multicolour

Signal word

Danger

GHS / H Statements

  • H 314: Causes severe skin burns and eye damage

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 264: Rinse … thoroughly after use
  • P 260: Do not inhale dust/fume/gas/mist/vapours/spray
  • P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
  • P 301+330+331: IF SWALLOWED: Rinse mouth. Do NOT induce vomiting
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 071: Corrosive to the respiratory tract

Description

Magnifica Start combines the experience, knowledge and technology of De'Longhi. Thus you will always get the best result - from the beans in the cup.

Designed specifically for consumers who are just discovering the world of coffee machines and are looking for a one-touch solution.

De'Longhi's new coffee machine "from the bean to cup" offers something for every taste of coffee with a user-friendly control panel and a tailor-made selection of drinks "at the touch of a button".

Enjoy easy interaction with the black and white icons on the control panel for direct drinking at the touch of a button.

This text is machine translated.

Scope of delivery

  • Bean-to-cup coffee machine
  • 200ml descaler

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)