• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DeLonghi ECAM220.80.SB 0132217144 Fully automated coffee machine Multicolour

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 505.00 / piece)
€ 505.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

START MILK MAGNIFICA

  • De’Longhi LatteCrema hot
  • For perfect enjoyment.
  • Milk drinks with creamy
  • Foam, always perfect
  • tempered...to the last
  • Drop!
  • ▪ Automatic
  • Cleaning function for one
  • Easy cleaning of the
  • Milk jug - that's how you can
  • You use it after use
  • Simply in the fridge
  • described.
  • ▪ Intuitive control panel with
  • Soft-touch icons for one
  • simple operation
  • ▪ 5 black and white
  • Symbols for immediate
  • Drink with only one
  • Push of a button.
  • ▪ Never was it easier to make yours
  • Drinks after your
  • Individual taste
  • To prepare: Try
  • a strong, medium-strong or
  • Mild aroma
  • ▪ Possibility of both
  • Coffee beans as well
  • Ground coffee too
  • only
  • ▪ Possibility to use the "x2" function
  • to use for a double
  • Espresso.
  • ▪ Integrated coffee mill with
  • 13 adjustable settings
  • ▪ Scratch-resistant drip tray with
  • A Cup holder
  • Stainless steel. Tray rust & cradle
  • Are made of plastic
  • removable and
  • dishwasher-safe for
  • Maximum durability and
  • Hygiene.
  • ▪ Removable brew group
  • For easy cleaning and
  • Cleaning
  • ▪ 250 G coffee bean container
  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.

Technical specifications

  • Height-adjustable spout mm 90 to 140
Bean container volume

250 g

Product type

Fully automated coffee machine

Tank volume

1.8 l

Factory colour

Multicolour

Pump pressure

15 bar

1450 W

Weight

8800 g

Height-adjustable spout

Yes

Width

240 mm

Height

350 mm

Length

440 mm

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 3443770 DeLonghi ECAM220.80.SB 0132217144 Fully automated coffee machine Multicolour

Signal word

Danger

GHS / H Statements

  • H 314: Causes severe skin burns and eye damage

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 264: Rinse … thoroughly after use
  • P 260: Do not inhale dust/fume/gas/mist/vapours/spray
  • P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
  • P 301+330+331: IF SWALLOWED: Rinse mouth. Do NOT induce vomiting
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 071: Corrosive to the respiratory tract

Description

Magnifica Start combines the experience,
The knowledge and technology of
De Longhi In this way, you always get that
Best result - from the bean in the
Cup.
Especially for consumers and
Consumers designed the world
Of the coffee machines just first
And looking for
A one-touch solution.
The new coffee machine "from the
Bean in the cup" of De'Longhi
offers something for everyone
Coffee taste with one
User-friendly control panel and
A customized selection
Drinks "at the touch of a button".
Enjoy the easy interaction
thanks to the black and white
Symbols on the control panel for
Drink directly with only one
Push of a button.


This text is machine translated.

Scope of delivery

  • Bean-to-cup coffee machine
  • 200ml descaler

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)