• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DeLonghi ECAM320.61.G 0132250017 Fully automated coffee machine Multicolour

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 849.00 / piece)
€ 849.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Up to 15 coffee and milk drinks
  • 3.5" TFT full-touch color display and interactive user interface
  • De'Longhi LatteCrema hot milk system with adjustable milk froth
  • Individual adjustment of the aroma (5 stages) and coffee quantity (4 stages)
  • 3 temperature settings
  • "My function" for even more personal settings
  • Extra Shot function for an additional booster
  • High resolution, soft-touch (coffee, milk)
  • Elegant metal frame around the control panel
  • 4 user profiles
  • Automatic cleaning of the milk jug
  • Built-in grinder (13 levels)
  • Suitable for coffee beans and coffee powder
  • "X2-function" for a double espresso
  • Scratch-resistant drip tray with removable and dishwasher-proof grid for maximum durability and hygiene
  • Removable brew group for easy cleaning and maintenance
  • 250 G bean container
  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.

Technical specifications

  • Height-adjustable spout mm 80 - 140
  • Capacity of milk jug l 0,345
Bean container volume

250 g

Product type

Fully automated coffee machine

Tank volume

1.9 l

Factory colour

Multicolour

Pump pressure

15 bar

1450 W

Weight

9.7 kg

Height-adjustable spout

Yes

Width

240 mm

Height

360 mm

Length

440 mm

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 3443774 DeLonghi ECAM320.61.G 0132250017 Fully automated coffee machine Multicolour

Signal word

Danger

GHS / H Statements

  • H 314: Causes severe skin burns and eye damage

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 264: Rinse … thoroughly after use
  • P 260: Do not inhale dust/fume/gas/mist/vapours/spray
  • P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
  • P 301+330+331: IF SWALLOWED: Rinse mouth. Do NOT induce vomiting
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 071: Corrosive to the respiratory tract

Description

The 3.5" TFT full-touch color display makes it possible to change between drinks and personalize them in a simple and intuitive way. A metallic frame surrounds the control panel, evaluates it and gives the device a high-quality character.
The De'Longhi LatteCrema Hot Milk System with adjustable milk foam ensures perfect enjoyment. Choose from light, creamy or dense milk froth for a wider range of drinks.

The tone is friendly and playful. It guides you through the entire process of beverage production and during machine maintenance with rich animations.
With up to 4 customizable user profiles, you can enhance your preferred coffee experience and see the machine closer and more comprehensively.

This text is machine translated.

Scope of delivery

  • Bean-to-cup coffee machine
  • 200ml descaler

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)