• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deltron Connectors DCM15M3 Number of pins: 15 Plastic, metallised 180 °, 45 ° Metal 1 pc(s)

Image similar
Number of pins
15
Case material
Plastic, metallised
Cable outlets
2
Connection angle
180 °
45 °
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Number of pins: 15
  • Plastic, metallised

Technical specifications

Number of pins

15

Case material

Plastic, metallised

Cable outlets

2

Factory colour

Metal

Connection angle

180°

45°

Content

1 pc(s)

Type

M3

Manufacturer part #

DCM15M3

Features

+ screw lock

+ strain relief clip

Cable outlet (lateral, straight)

Temperature range

–40° to +85° C. °C

Type

DCM15M3

Documents & Downloads

Datasheet

Datasheet 1969325 Deltron Connectors DCM15M3 Number of pins: 15 Plastic, metallised 180 °, 45 ° Metal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1969325 Deltron Connectors DCM15M3 Number of pins: 15 Plastic, metallised 180 °, 45 ° Metal 1 pc(s)

More interesting products

(*All information is plus legal VAT)