• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deltron Connectors DCM37UN4 Number of pins: 37 Plastic, metallised 180 °, 45 ° Metal 1 pc(s)

Image similar
Number of pins
37
Case material
Plastic, metallised
Cable outlets
2
Connection angle
180 °
45 °
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

  • Number of pins: 37
  • Plastic, metallised

Technical specifications

Number of pins

37

Case material

Plastic, metallised

Cable outlets

2

Factory colour

Metal

Connection angle

180°

45°

Content

1 pc(s)

Type

UNC 4-40

Manufacturer part #

DCM37UN4

Features

+ screw lock

+ strain relief clip

Cable outlet (lateral, straight)

Temperature range

–40° to +85° C. °C

Type

DCM37UN4

Documents & Downloads

Datasheet

Datasheet 1969319 Deltron Connectors DCM37UN4 Number of pins: 37 Plastic, metallised 180 °, 45 ° Metal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1969319 Deltron Connectors DCM37UN4 Number of pins: 37 Plastic, metallised 180 °, 45 ° Metal 1 pc(s)

More interesting products

(*All information is plus legal VAT)