
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Bluetooth speaker
Aux
portable
USB
Audio stereo (3.5 mm jack)
USB A (Host)
5.3
Bluetooth®
Wireless
(W x H x D) 6.90 x 17.20 x 6.90 cm
Rose
4 h
rechargeable
425 g
6.90 cm
17.20 cm
6.90 cm
No
1 W
5 W
w/o USB Power Delivery
User & Safety Instructions 3532413 Denver BTV-150RO Bluetooth speaker Aux, portable, USB Rose