• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sangean BluTab BTS-101 Bluetooth speaker Handsfree, NFC White, Yellow

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Sangean BluTab BTS-101 Bluetooth speaker

  • Wireless transmission of music from your smartphone or tablet PC via Bluetooth ®
  • Supports Easy connection via NFC
  • Practical hands-free device for phone calls
  • Stereo speakers
  • Audio input for connection of music players without Bluetooth ®, e. g. MP3 Player
  • On/Off key lock
  • This text is machine translated.
  • Bluetooth logo: A stylised white 'B' on a blue shield to the left, with the text 'Bluetooth' in black lettering beside it.
  • 'A stylised N in a gold-coloured square, symbol for Near Field Communication (NFC), with a small 'TM' in the top right corner.'

Technical specifications

Product type

Bluetooth speaker

Output rating

3 W

Mobile speaker features

Handsfree

NFC

Interfaces (input)

Audio stereo (3.5 mm jack)

Bluetooth

4.0

Transfer type

Bluetooth®

Corded

Dim

(W x H x D) 186 x 80 x 27 mm

10 m

Factory colour

White

Yellow

Power supply (LOV)

rechargeable

Power supply

Li-Po rechargeable battery (built-in)

Weight

330 g

Width

186 mm

Height

80 mm

Depth

27 mm

Wireless charging

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1273046 Sangean BluTab BTS-101 Bluetooth speaker Handsfree, NFC White, Yellow

Description

Features

  • Maximum volume display
  • range of up to 10 metres
  • Display of the status of battery charging
  • Built-in lithium-ion rechargeable battery, rechargeable via Micro-USB port
  • DDC (Dynamic Distortion Compression) System
  • Supports aptX ® decoding for high-fidelity music and low latency
  • Profile Support: A2DP, AVRCP (playback and pause), HFP.

Scope of delivery

  • Audio Cables
  • USB cable.

More interesting products

(*All information is plus legal VAT)