• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sony SRS-LSR200 TV speaker White

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Sony SRS-LSR200 TV speaker

  • Voice zoom function (Sony Original Technology)
  • Automatic volume adjustment.
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 5 W - 7.5 W

Technical specifications

Product type

TV speaker

Output rating

2 W

Interfaces (input)

Audio stereo (3.5 mm jack)

Interfaces (output)

Digital audio (optical)

Audio stereo (3.5 mm jack)

Transfer type

Radio

Dim

(W x H x D) 182 x 77 x 87 mm

30 m

Factory colour

White

Max. battery life

13 h

Power supply (LOV)

rechargeable

mains-powered

Power supply

Li-ion rechargeable battery (built-in)

PSU (included)

Weight

630 g

Width

182 mm

Height

77 mm

Depth

87 mm

Wireless charging

No

Charging capacity (min.)

5 W

Charging capacity (max.)

7.5 W

Cable length

0 mm

Version

Connection cable

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2299345 Sony SRS-LSR200 TV speaker White

Description

Portable TV loudspeaker with remote control function and headphone connection.

This text is machine translated.

Features

  • Low power consumption. Approx. Charge for 3 hours, approx. 13 hours running time
  • TV remote control is compatible with: Sony, Hitachi, LG, Loewe, Panasonic, Philips, SAMSUNG, sharp, TOSHIBA
  • Very stable wireless speaker connection
  • TV control via infrared
  • Easy operation TV on/off , channel change and volume control.

Scope of delivery

  • Charger + transmitter
  • Accessories: 2 USB-AC adapters (UK and continental)
  • USB CABLE (USB-A.
  • To USB-C) (1.5m)
  • Optical cable (1.5m)
  • Headphone cable
  • (1.5m)

More interesting products

(*All information is plus legal VAT)