• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Denver CPR-700 Radio alarm clock FM USB Alarm clock, Battery charger Black

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Denver CPR-700 Radio

  • Radio alarm with PLL FM radio in compact housingSelect preset radio stationsProjection function: Let the time project easily on your wall at any time. The display can be rotated by 180° as required0.9" LED display with DIMM function for pleasant display even at nightdual alarm function: Set 2 alarm times at the same timeSelect the alarm sound: Wake up by alarm or radioSnooze and snooze functionUSB output for your smartphone: Charge your device comfortablyBackup battery: Wake up on time even in the event of a power failure

Technical specifications

Product type

Radio alarm clock

Tuner

FM

hifi functions

USB

Features

Alarm clock

Battery charger

Dim

(L x W x H) 200 cm x 61 mm x 61 mm

Interfaces (output)

USB

Power supply (LOV)

via PSU

Power supply

1 x CR 2032 button cell (optional)

Factory colour

Black

Width

61 mm

Height

61 mm

Depth

190 mm

Weight

256 g

Wireless charging

No

Length

200 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2436706 Denver CPR-700 Radio alarm clock FM USB Alarm clock, Battery charger Black

Description

This FM radio alarm clock with dimmable 0.9" LED-display with its projection function, which projects the current time on your wall, is the ideal supplement for your bedroom. A USB port is installed for easy charging of your smartphone.

This text is machine translated.

Features

  • PLL FM radioProjection function0.9" LED display with DIMM functiondual alarmSnooze and snooze functionUSB outputBackup battery CR 2032

Scope of delivery

  • 230V~50Hz power supply
  • User manual.

More interesting products

(*All information is plus legal VAT)