• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Denver MBP-32B BLACK Photo printer

1/15
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bluetooth Termal printer

  • Mobile Bluetooth thermal printer
  • Bluetooth 5.0
  • Connection range of up to 10 meters
  • Can print on label or roll of paper
  • The paper is 57 x 25 x 25 mm in size and offers space for 50 pictures per roll of paper and 28 pictures per roll of sticker
  • Application name: Walkprint
  • In-built, rechargeable 1200mAh battery

Technical specifications

Product type

Photo printer

Interfaces

Bluetooth

Power supply (details)

In-built, rechargeable 1200mAh battery

Printing technology

Direct thermal

Features

Bluetooth

Battery-powered OTG printing

Monochrome display

Functions

Printer

Factory colour

Black

Width

87 mm

Height

43 mm

Depth

81 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3218892 Denver MBP-32B BLACK Photo printer

User & Safety Instructions

User & Safety Instructions 3218892 Denver MBP-32B BLACK Photo printer

Description

Bluetooth thermal printer with built-in rechargeable battery

This text is machine translated.

Scope of delivery

  • USB-C cable, printing paper (1 x white roll of thermal paper + 1 x white roll of sticker)

What kind of Photo Printers are you looking for?