• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Canon Selphy CP 1000 Photo printer Print resolution: 300 x 300 dpi Paper size (max.): 148 x 100 mm

1/4
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

SELPHY CP1000 Photo Printer, dye-sublimation, 300 dpi, white

  • The compact and mobile photo printer - ideal for at home and while traveling
  • Quickly and easily from the camera, a USB stick or a memory card, press
  • With a particularly tough photo prints in laboratory quality stay alive long memories
  • Adjustable Pressure finish with standard paper selection
  • Printing of passport photos in practically all common formats
  • Logo with text 'Hi-Speed Certified USB', red and blue background. Symbolises high data transfer speed.

Technical specifications

  • Print modes: Select & Press (Selection of individual pictures and number of copies for a collective print process), all print pictures (selection of all images and number of copies for a collective print process), DPOF-pressure, passport photo printing (standard, custom format, Dual), cut-out
  • Print Functions: print finish (high gloss, semi-gloss (Sample 1/sample2/Pattern 3)), margins (with edge, borderless), Layout (1-way, 2-way, 4-way, 8-way, index sheets, Collage (8-way, 20-way), image enhancement (Scene Detection (Blue Sky/sunset), face detection, correction of color shadows on faces, iContrast, Contrast 20,000,000 correction, Noise Reduction), brightness (7 stages, from -3 to +3), smooth skin, My Colors (alive, Neutral, Diafilm, Sepia, B/W, off), red-eye correction, Date, Priority passport photo, printer settings are retained, Power-saving mode, Exif Print
Product type

Photo printer

Supported memory cards

SD

SDHC

SDHC Wireless

SDXC

Print speed (photo)

Postcard Size 148 x 100 mm in approx. 47 s

Interfaces

USB

USB A (Host)

Paper size (max.)

148 x 100 mm

Print resolution

300 x 300 dpi

Paper volume

108 Sheet

Related consumables

Canon
KP-36 IP 148 x 100 mm (post card format, 36 sheets)
KP-72 IN (148 x 100 mm, 72 sheet post card format)
KP-108 IN (Post Card Format 148 x 100 mm, 108 sheets)

Weight

840 g

No. of feeders

1

Type

Colour

Display

6.8 cm colour screen

Printing technology

Dye-sublimation

Features

Colour display

Camera Direct Print

Memory card reader

USB printing

Functions

Printer

Suitable for

High-quality photo printing

Factory colour

Multicolour

Network

No

Width

178 mm

Height

60.5 mm

Depth

135 mm

Wi-Fi

No

Series

Selphy CP

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1367495 Canon Selphy CP 1000 Photo printer Print resolution: 300 x 300 dpi Paper size (max.): 148 x 100 mm

Description

Quick and easy photo printing at any time, anywhere, and for everyone.

Photo prints in laboratory quality - immediately, at any time and anywhere. The compact, stylish and mobile photo printer offers four print finish options, dual pass photo printing and is easy to use for everyone.

Extremely compact, mobile photo printer
The SELPHY CP1000 is extremely compact and a real light-weight. It provides in the shortest time and reliable high quality photo prints in laboratory quality - wherever you are.

Easy to operate
So that you can really any press: User-friendly design with aufstellbarem 6.8 cm (2.7 inch) LCD for easy reading of the intuitive menus with instructions for easy navigation. For consistent results can be frequently used print settings simply store.

Photo printing in lab quality
With this photo printer you can create high-quality photo prints in laboratory quality in under a minute. The Thermal Dye sublimation printing methods arise photo prints with first-class color depth and gradation without long waiting time.

Memories that remain
A special coating protects against splashes, dirt and the prints from fading of colors, so that they are in the photo album up to 100 years color will remain stable. Alternatively, three different matt gloss finish options, which is much better protect against fingerprints and photos from the laboratory is similar, without taking the consumption material must be replaced.

No unpleasant surprises
The SELPHY CP 1000 provides first-class quality and high comfort at low printing costs. Each pack with consumables is sufficient for a specified number of photo prints, so that you always know exactly how many prints are still available. Larger packages of consumables reduce printing costs still further.

Versatile printing options
Particularly quickly press with a PictBridge-compatible camera, which is directly connected to the printer. For more flexibility can also be directly accessed from different memory cards or a USB stick.

Passport photo printing
Whether for private or official purposes: with the passport photo printing, you can use the Face Frame Guide ID photos in many popular formats. With the dual passport photo print you can have two different passport photo formats on a sheet of print-when printing are automatically added to bleed lines, with which the precise separation can easily.

Many print formats
The printer offers a lot of formats, in order to capture your memories in photos: these include post card format, and the super quick Kreditkartengrosse¹ Quadrate¹ or.

Photos optimize
The automatic image optimization with scene and face recognition provides for first-class results. It corrects small errors like an unwanted noise very intelligent and provides for especially clear and detailed photo prints.

Print while traveling
Not only in the house is the compact printer can be used. For printing on the go is optional in the trade of the battery NB-CP2L available, which can easily be at the back of the printer can be a fully charged battery is sufficient for about 36 photo prints in the post card format.

This text is machine translated.

Scope of delivery

  • Compact Photo Printer SELPHY CP 1000
  • Paper tray (for paper in the post card format)
  • Compact power adapter CA-CP200B
  • Power cord
  • User Manuals

Hints

Picture shows example applications. Supplied without digital camera!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 155.98€ 144.98*

What kind of Photo Printers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.