Larger photo format: Prints brilliant photos in 8.9 cm x 10.8 cm format - clearly larger than classic mini photographs; Ink-less printing: Modern ZINC technology - no refill of ink or toner necessary; Wireless via Bluetooth: Fast connection with iOS and Android devices for mobile printing; Self-adhesive premium photos: Water and smudge-proof printouts with removable rear side; Creative APP editing: Customise photos before printing with filters, texts, stickers & frames
Technical specifications
Product type
Photo printer
Interfaces
Bluetooth
Type
Colour
Printing technology
ZINK™
Features
Bluetooth
Functions
Printer
Suitable for
Photo printing
Network
No
Series
Sprocket 200
Wi-Fi
No
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3743727 HP HPISP3X4W Photo printer
Description
The HP Sprachet 3" x 4" Instant Photo Printer brings your favorite moments directly from your smartphone to photo paper – quickly, wirelessly and in impressive size. Thanks to its compact design, you can take it everywhere and capture spontaneous memories immediately.
Modern ZINC printing technology produces colorful photos in 8.9 cm x 10.8 cm format, without any ink or toner. The prints are waterproof, smudge-proof and have a self-adhesive back - perfect for sharing, sticking or creative designing.
Simply connect your iOS or Android device via Bluetooth and print pictures directly from your gallery. Multiple users can send at the same time, so that memories can be recorded together.
With an impressive print resolution and a speed of up to 68 seconds per photo, the printer delivers high-quality results in no time at all. In addition it supports mobile printing via the HP-Sprachet-APP and uses Bluetooth 5.0 for the connection.
A special highlight is the larger photo format: The printer is one of the few mobile devices that print in this size – much larger than the usual 2" × 3" models.
This text is machine translated.
Scope of delivery
HP Sprachet 3" x 4" instant printer, micro USB cable, starter pack ZINC-photo paper, quick start guide
The HP Sprachet 3" x 4" Instant Photo Printer brings your favorite moments directly from your smartphone to photo paper – quickly, wirelessly and in impressive size. Thanks to its compact design, you can take it everywhere and capture spontaneous memories immediately.
Modern ZINC printing technology produces colorful photos in 8.9 cm x 10.8 cm format, without any ink or toner. The prints are waterproof, smudge-proof and have a self-adhesive back - perfect for sharing, sticking or creative designing.
Simply connect your iOS or Android device via Bluetooth and print pictures directly from your gallery. Multiple users can send at the same time, so that memories can be recorded together.
With an impressive print resolution and a speed of up to 68 seconds per photo, the printer delivers high-quality results in no time at all. In addition it supports mobile printing via the HP-Sprachet-APP and uses Bluetooth 5.0 for the connection.
A special highlight is the larger photo format: The printer is one of the few mobile devices that print in this size – much larger than the usual 2" × 3" models.
This text is machine translated.
Scope of delivery
HP Sprachet 3" x 4" instant printer, micro USB cable, starter pack ZINC-photo paper, quick start guide