• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP HPISPPBW Photo printer

1/13
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 645.00 / piece)
€ 645.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HP Sprachet Automatic Photo Machine with Instant Photo Printer - White

  • Photo box for your event: The HP Sprocket Photobooth will make the next event a highlight. No matter whether weddings, birthdays or company parties - the next snapshot is waiting!; LED ring light: The photo box offers an integrated flash as well as an LED ring light for brilliant results in every photo; edit pleasure: Via the 10.1" touch-screen the photos can be viewed and edited with layouts, filters and frames; Large photos: The snapshots can be printed immediately in the 3" x 4" (7.6 cm × 10.2 cm) format and can be taken along immediately or stuck in photo books thanks to the self-adhesive back side; sharing memories: the box prints several prints of an image on request. The photos can also be shared digitally via QR-Code

Technical specifications

Product type

Photo printer

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3743726 HP HPISPPBW Photo printer

Description

Bring your event to the next level with the HP Sprocket Photobooth! This unique photo box makes it possible for you to print immediately funny and individually arranged photos on photo paper in the format 3" x 4" (7.6 cm × 10.2 cm). A special highlight: The self-adhesive back of your photo paper! It allows you to create your own memory books or photo walls right on site. Perfect for weddings, birthdays or the next company party!

The 10.1-inch adjustable LCD touch screen provides a live preview of your photos with applied layouts and filters so you can make sure your image looks perfect before you capture the moment. Thanks to the integrated LED ring light and flash, you can capture every detail clearly and in bright colors.

Once your photo is finished, sharing is easy: Press Print and see how your image is instantly printed on ZINC paper without expensive ink or toner. The self-adhesive back prints are smudge-proof, water resistant and tear-resistant, so you can place them anywhere - and last for a long time.

Want digital copies? No problem. Connect to Wi-Fi and easily create a QR code for fast and easy sharing and downloading of your photos. Snap, print and share - the instant fun begins!

This text is machine translated.

Scope of delivery

  • HP Sprocket Photo Machine
  • Power cable;
  • Quick start guide

What kind of Photo Printers are you looking for?