• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NIIMBOT B21 Pro Wireless Photo printer Print resolution: 300 x 300 dpi

1/34
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

NIMBOT B21_Pro portable label printer

  • Effective printing width: 20-48mm
  • Printing time: 4-5 hours
  • Battery capacity 1500mAh
  • Bluetooth or USB connection option
  • Print directly from your smartphone
  • Thanks to thermal printing technology, no ink cartridges are necessary
  • Mass pressure
  • Available in different case colors (white & green)

Technical specifications

Product type

Photo printer

Print resolution

300 x 300 dpi

Weight

300 g

Type

B/W

Printing technology

Direct thermal

Functions

Printer

Suitable for

Label printing

Factory colour

White

Network

No

Width

95 mm

Height

60 mm

Depth

130 mm

Wi-Fi

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3398880 NIIMBOT B21 Pro Wireless Photo printer Print resolution: 300 x 300 dpi

User & Safety Instructions

User & Safety Instructions 3398880 NIIMBOT B21 Pro Wireless Photo printer Print resolution: 300 x 300 dpi

Information

Test Summary Report 3398880 NIIMBOT B21 Pro Wireless Photo printer Print resolution: 300 x 300 dpi

Conformity certificate

Conformity certificate 3398880 NIIMBOT B21 Pro Wireless Photo printer Print resolution: 300 x 300 dpi

Description

Label printer and stylish retro design?
Both combines the portable NIMBOT B21_Prolabel printer.
With a print width of up to 48mm, different label sizes and shapes you can create the labels you need quickly and easily via the APP smartphone.
Connect the printer to your smartphone via Bluetooth and create the required label in the APP.
Add symbols and text in different fonts and print address, cable, name or commodity labels, as well as bar and QR codes.
The built-in 1500mAh battery provides a continuous pressure time of 4-5 hours.
The thermal transfer process is used as printing technology.
Thus, there is no need to change the ink.
The printing technology used is the printing via thermal transfer.
The labels look uniform and professional.


This text is machine translated.

Scope of delivery

  • 1X NIIMBOT B21_PRO
  • 1x USB-C charging cable
  • 1x label roll 50x30mm white
  • Quick guide

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 78.98*

What kind of Photo Printers are you looking for?