
Highlights & Details
Retro music system
- Easy playback of CDs and records – all in one Device
- DAB+/FM radio for radio reception
- Bluetooth® support for easy music streaming
- 2 x 5 W RMS stereo speakers in a noble wooden casing
- Other connections: AUX input, headphone jack
- Includes remote control for easy control
Technical specifications
- Product type
Turntable type
- Drive
Direct drive
- Rotational speed
33 1/3, 45, 78 rpm
- Recording function
None
- Turntable features
incl. radio
incl. pick-up
Bluetooth
CD player
Built-in speaker
incl. cover
- Operating voltage
100 - 240 V (via PSU), included
- Factory colour
Light brown
- Weight
6.13 kg
- Length
36.8 cm
- Width
19 cm
- Height
35 cm
- Interfaces
Bluetooth
Audio stereo (3.5 mm jack)
- Playback of
CD
MP3
- Cable length
0 mm
- Version
Connection cable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2340530 Denver MRD-52LIGHTWOOD Turntable type Direct drive Light brown
User & Safety Instructions
User & Safety Instructions 2340530 Denver MRD-52LIGHTWOOD Turntable type Direct drive Light brown
Description
This text is machine translated.
Scope of delivery
- BB-52, remote control, operating instructions
Frequently Bought Together
(*All information is plus legal VAT)€ 175.97*
What kind of Record player are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































