• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Denver PQCW-5010 Wireless Powerbank 5000 mAh Fast Charge LiPo Black Status display

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Denver PQCW-5010 Wireless Powerbank

  • 15W Magnetic Wireless Charging
  • High performance 5000mAh rechargeable battery
  • Quick charging via USB-C.
  • LED display

Technical specifications

Product type

Wireless Powerbank

Capacity (mAh, Ah)

5000 mAh

Technology

LiPo

Length

90 mm

Width

66 mm

Height

10.6 mm

Weight

130 g

Factory colour

Black

Wireless charging

Yes

Charging method

Fast Charge

Dim

(L x W x H) 90 x 66 x 10.6 mm

Connector type

USB-C® 1x

Powerbank features

Status display

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3637103 Denver PQCW-5010 Wireless Powerbank 5000 mAh Fast Charge LiPo Black Status display

Description


Full power with magnetic attraction force - the Denver PQCW-5010!

Are you looking for the perfect partner for your smartphone? The Denver PQCW-5010 power bank combines modern design with powerful technology for on the move.

Magnetic freedom: Designed specifically for the iPhone 12–17 series, this power bank offers up to 15 wattsof wireless magnetic charging . Simply dock and recharge power wirelessly.

Compact power pack: With a capacity of 5000 mAh (3.85V cell), you have enough reserves for the day, packed in a slim casing made of high-quality aluminum alloy and ABS

Fast & Flexible- In addition to the wireless feature, the USB-C port provides fast wired charging (input/output up to 12V) so you don't lose time.

Keep upto date : The easy-to -read LED display lets you know exactly how much Power is left in your power bank.

Experience premium quality and comfort in one device.

Get the energy kick for your pocket now!

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)