• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Denver TR-51 Kitchen radio FM FM Black

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 32.99
-15 %
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Denver TR-51 BLACK Radio

  • FM radio with analogueue tuning
  • High-quality casing in classic design
  • Dial and clear keys for easy operation
  • Can be operated both via power adapter and AA batteries

Technical specifications

Product type

Kitchen radio

Tuner

FM

hifi functions

FM

Dim

(W x H x D) 90 x 115 x 210 mm

Power supply (LOV)

battery-powered

mains-powered

Power supply

PSU (included)

Factory colour

Black

Width

90 mm

Height

115 mm

Depth

210 mm

Weight

547 g

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2436715 Denver TR-51 Kitchen radio FM FM Black

Description

The TR-51 from Denver is an elegant FM-radio with analogueue tuning. Thanks to a high-quality casing in the classic design, it looks good everywhere and is particularly easy to use thanks to two rotary controls and clear buttons. Whether in the kitchen, in the living room, in the bedroom or in your office at work, the radio always makes a good figure and fits every furnishing. With the in-built FM-radio you can easily receive all your favorite stations. The radio can be used both in power mode and with batteries.

This text is machine translated.

Features

  • FM radio
  • Analogueue tuning
  • Casing in classic design
  • Control dial

Scope of delivery

  • 230V~50Hz adapter
  • User manual.

More interesting products

(*All information is plus legal VAT)