• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Design A series 210 magnetic valve connector wired, Black Pins:2+PE binder Content: 20 pc(s)

1/2
Image similar
Product type
Number of pins
2
Pins
2+PE
Total no. of pins
2
Manufacturer part #
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.00 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Pins

2+PE

Product type
Number of pins

2

Total no. of pins

2

Manufacturer part #
Factory colour

Black

Content

20 pc(s)

Cable cross section

0.34 - 1.5 mm²

max. cross section

1.5 mm²

Min. cross section

0.34 mm²

RoHS-compliant
Max. temperature

+130 °C

Min. temperature

-30 °C

Type
Type

High case, wired

Type

A

Nominal voltage (details)

250 V

Nominal current (details)

10 A

Certification marks

DIN EN 175301-803

Connection

Screw

Socket diameter

6-8 mm

Documents & Downloads

Datasheet

Datasheet 1657790 Design A series 210 magnetic valve connector wired, Black Pins:2+PE binder Content: 20 pc(s)

User & Safety Instructions

User & Safety Instructions 1657790 Design A series 210 magnetic valve connector wired, Black Pins:2+PE binder Content: 20 pc(s)

Description

Appliance power outlet

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.