• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEVICE SOCKET 3PIN 43-1726-110-03 Black Pins:2+PE 43 1726 110 03 binder Content: 1 pc(s)

1/4
Number of pins
2
Pins
2+PE
Total no. of pins
2
Manufacturer part #
43 1726 110 03
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Pins

2+PE

Number of pins

2

Total no. of pins

2

Manufacturer part #

43 1726 110 03

Factory colour

Black

Content

1 pc(s)

Cable cross section

0.34 - 1.5 mm²

max. cross section

1.5 mm²

Min. cross section

0.34 mm²

Max. temperature

+130 °C

Min. temperature

-30 °C

Type

43 1726 110 03

Type

A

Certification marks

DIN EN 175301-803

Documents & Downloads

Datasheet

Datasheet 3217634 DEVICE SOCKET 3PIN 43-1726-110-03 Black Pins:2+PE 43 1726 110 03 binder Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3217634 DEVICE SOCKET 3PIN 43-1726-110-03 Black Pins:2+PE 43 1726 110 03 binder Content: 1 pc(s)

Description

Appliance power outlet

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.