• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEVICE SOCKET 43-1702-000-04 Black Pins:3+PE 43-1702-000-04-20 binder Content: 1 pc(s)

1/2
Image similar
Product type
Number of pins
3
Pins
3+PE
Total no. of pins
3
Manufacturer part #
43-1702-000-04-20
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Pins

3+PE

Product type
Number of pins

3

Total no. of pins

3

Manufacturer part #

43-1702-000-04-20

Factory colour

Black

Content

1 pc(s)

Cable cross section

0.34 - 1.5 mm²

max. cross section

1.5 mm²

Min. cross section

0.34 mm²

RoHS-compliant
Max. temperature

+130 °C

Min. temperature

-30 °C

Type

43-1702-000-04-20

Type

A

Certification marks

DIN EN 175301-803

Documents & Downloads

Datasheet

Datasheet 3217621 DEVICE SOCKET 43-1702-000-04 Black Pins:3+PE 43-1702-000-04-20 binder Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3217621 DEVICE SOCKET 43-1702-000-04 Black Pins:3+PE 43-1702-000-04-20 binder Content: 1 pc(s)

Description

Appliance power outlet

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.