• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Devolo Magic 1 WiFi mini Multiroom Kit NL Powerline Wi-Fi networking kit 8575 NL Powerline, Wi-Fi 1200 MBit/s

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Devolo Magic 1 WiFi mini multi-room kit NL

  • Distribute your Internet signal via power line in the whole house - with Powerline
  • Compact adapter for better WiFi coverage in all corners – ideal for many rooms
  • Up to 1,200 Mbit/s transfer rate with future-proof G.hn technology
  • Secure home network via the power line with just one push of a button
  • New mesh WLAN combined with Powerline technology at an entry-level price
  • Multi-room kit with 3 discreet Powerline adapters each with a LAN connection, access point
  • Logo of 'Orange Technology' featuring a stylised power socket symbol on the left and the text 'range+ Technology' in blue.
  • 'WiFi Move Technology' Logo in green and grey letters with stylised radio signals above the word 'Move'.

Technical specifications

Product type

Powerline Wi-Fi networking kit

Powerline data transfer rate

1200 MBit/s

No. of LAN ports

1 x

Wi-Fi transmission rate (max.)

300 MBit/s

Built-in socket

No

DLNA

No

Weight

555 g

LAN data transfer rate

10 / 100 MBit/s

Country-specific version

NL

Link

Powerline

Wi-Fi

Width

68 mm

Height

68 mm

Depth

41 mm

Operating current

4.4 W

Standby current consumption

1 W

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2150829 Devolo Magic 1 WiFi mini Multiroom Kit NL Powerline Wi-Fi networking kit 8575 NL Powerline, Wi-Fi 1200 MBit/s

User & Safety Instructions

User & Safety Instructions 2150829 Devolo Magic 1 WiFi mini Multiroom Kit NL Powerline Wi-Fi networking kit 8575 NL Powerline, Wi-Fi 1200 MBit/s

Warranty Terms

Warranty Terms 2150829 Devolo Magic 1 WiFi mini Multiroom Kit NL Powerline Wi-Fi networking kit 8575 NL Powerline, Wi-Fi 1200 MBit/s

Description

Devolo Magic 1 WiFi mini multi-room kit: Small adapter for the best WLAN network
A weak Wi-Fi signal often causes trouble – and there is a simple solution. The discreet adapters from devolo Magic 1 WiFi mini build up a truly comprehensive WiFi supply in the whole house, without the WiFi signal being weakened e.g. by thick walls or long distances from the router. In this way you can install any number of WiFi-transmitters in your house at low cost, with excellent performance and practically without effort.

Plug & Play: Small adapter – small installation effort
With the devolo Magic 1 WiFi mini multi-room kit you get three WiFi-enabled Powerline adapters, which you can easily integrate into your existing Powerline network. Once attached to a free socket, each Magic 1 WiFi mini automatically connects to the already installed Magic adapters and converts the Internet signal from your socket into a constant, fast WiFi signal.

Multiple channels – one network: Mesh technology makes it possible
WiFi has never been so simple and constant at home: Unlike WiFi repeaters, with which you have to connect individually with a separate password, the adapters in the devolo Magic 1 WiFi mini multi-room kit build a common WLAN network. Thanks to this so-called mesh technology, it is sufficient to connect to the network once. In a mesh network, all WiFi channels share the same network name and password. When you move away from an access point, your smartphone connects seamlessly and automatically to another, closer transmitter. This ensures seamless WiFi with a strong Powerline base – reliable, fast and convenient thanks to modern mesh technology from the market leader.

This text is machine translated.

Scope of delivery

  • 1x devolo MAGIC 1 LAN adapter
  • 2x devolo MAGIC 1 WiFi mini adapter
  • 1x Installation Guide
  • 1x Ethernet cable RJ45-RJ45.

System requirements

  • Android 5.1 or higher
  • From iOS 10
  • From Windows 7 (32/64Bit)
  • From Ubuntu Linux 16.04 (32/64 bit)
  • MAC OS X 10.9 OR HIGHER.

What kind of Powerline are you looking for?