• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Devolo Magic 1 WiFi mini Starter Kit NL Powerline Wi-Fi starter kit 8566 NL Powerline, Wi-Fi 1200 MBit/s

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Devolo Magic 1 WiFi mini starter kit NL

  • Distribute your Internet signal via power line in the whole house - with Powerline
  • Compact adapter for simply better WLAN coverage in all corners
  • Up to 1,200 Mbit/s transfer rate with future-proof G.hn technology
  • Secure home network via the power line with just one push of a button
  • New mesh WLAN combined with Powerline technology at an entry-level price
  • Starter kit with 2 discreet Powerline adapters each with a LAN connection, access point
  • Logo of 'Orange Technology' featuring a stylised power socket symbol on the left and the text 'range+ Technology' in blue.
  • 'WiFi Move Technology' Logo in green and grey letters with stylised radio signals above the word 'Move'.

Technical specifications

Product type

Powerline Wi-Fi starter kit

Powerline data transfer rate

1200 MBit/s

No. of LAN ports

1 x

Wi-Fi transmission rate (max.)

300 MBit/s

Built-in socket

No

Hub

Required

DLNA

No

Weight

410 g

LAN data transfer rate

10 / 100 MBit/s

Country-specific version

NL

Link

Powerline

Wi-Fi

Width

68 mm

Height

68 mm

Depth

41 mm

Operating current

4.4 W

Standby current consumption

1 W

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2150837 Devolo Magic 1 WiFi mini Starter Kit NL Powerline Wi-Fi starter kit 8566 NL Powerline, Wi-Fi 1200 MBit/s

User & Safety Instructions

User & Safety Instructions 2150837 Devolo Magic 1 WiFi mini Starter Kit NL Powerline Wi-Fi starter kit 8566 NL Powerline, Wi-Fi 1200 MBit/s

Warranty Terms

Warranty Terms 2150837 Devolo Magic 1 WiFi mini Starter Kit NL Powerline Wi-Fi starter kit 8566 NL Powerline, Wi-Fi 1200 MBit/s

Description

Mesh Wi-Fi from the wall socket – fast Wi-Fi throughout the house with devolo Magic
No more weakening WiFi signal and no more connection interruptions, but stable WLAN in the whole house – this is made possible by the smallest Magic Adapter from devolo with a push of a button! The Magic 1 WiFi mini adapter converts the Internet signal from the socket into a WiFi signal and thus becomes a practical hotspot. Thereby, the unobtrusive adapters distribute via Powerline technology not only your Internet signal via the power line in the entire house, but also unite from all alone to a mesh network. With Mesh-WLAN all WiFi-transmitters form a large network, including network name and password. Once you have dialed into the WLAN network, your mobile device can always automatically connect to the nearest router or magic adapter.

Plug & Play: Plug in, press the button, experience mesh!
Build your WiFi network in no time with the Magic 1 WiFi mini starter kit. Simply connect the socket adapter No. 1 from the starter kit to your router via LAN. Connect the Magic 1 WiFi mini adapter to another power outlet – the two adapters connect to a Powerline network. Now the WiFi-enabled adapter receives the Internet signal via the power line and sends it out as a WiFi signal. You can now easily add more Magic Adapters to your new Powerline network to distribute fast LAN and WiFi access points throughout the house.

Thanks to G.hn standard, the fastest possible WiFi speed for years to come
Devolo uses state-often-the-art technology G.hn with the Magic series, which includes the world's fastest adapters. These innovative chips make sure that your home network is already designed for all the possibilities of modern entertainment. Especially in the future, the G.hn standard will be even more important: If games become more computationally intensive and the image quality of films continues to improve, you are already prepared. With devolo Magic, you already have the hardware you need to stream tomorrow's content today.

This text is machine translated.

Scope of delivery

  • 1x devolo MAGIC 1 LAN adapter
  • 1x devolo MAGIC 1 WiFi mini adapter
  • 1x Installation Guide
  • 1x Ethernet cable RJ45-RJ45.

System requirements

  • Android 5.1 or higher
  • From iOS 10
  • From Windows 7 (32/64Bit)
  • From Ubuntu Linux 16.04 (32/64 bit)
  • MAC OS X 10.9 OR HIGHER.

What kind of Powerline are you looking for?