• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Devolo WiFi 5 Repeater 1200 Wi-Fi repeater

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

devolo WiFi 5 Repeater 1200 (WLAN Repeater)

  • More range: Easily and quickly increase the range of your existing WLAN in your home or home office! For all devices: Whether smartphone, tablet or smart TV – the devolo Repeater works together with all WLAN devices and Internet routers.Configuration at the touch of a button: Thanks to the WPS function, you only need to press one button on your router and the repeater – and everything is set up.Wi-Fi 5 standard: Surf the WLAN at high speed of up to 1200 Mbit/s and increase the reception quality for media streaming (e.g. Netflix, Prime and much more).Intelligent WLAN: Data streams are automatically prioritized. No more jerking during the video conference because another device is loading an update.Integrated network connection: A LAN connection for stationary devices such as Receiver, Smart TV or game console.Acceleration: The parallel use of the WLAN frequencies 2.4 and 5 GHz increases the transfer rates (Crossband Repeating).Highest security: devolo products have the latest encryption standards WPA2/WPA3 (bank standard) and ensure that your data is protected. devolo Home Network app: Easy setup with step-by-step instructions.Access point function: The repeater can also be used as a WLAN access point in order to establish a new WLAN network.Durable and reliable: devolo develops scale-out products for millions of customers worldwide – and gives you a 3-year warranty!

Technical specifications

Product type

Wi-Fi repeater

No. of LAN ports

1 x

Wi-Fi transmission rate (max.)

1200 MBit/s

Built-in socket

No

DLNA

No

Weight

0

LAN data transfer rate

10 / 100 / 1000 MBit/s

Country-specific version

EU

Link

Wi-Fi

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2490945 Devolo WiFi 5 Repeater 1200 Wi-Fi repeater

User & Safety Instructions

User & Safety Instructions 2490945 Devolo WiFi 5 Repeater 1200 Wi-Fi repeater

Warranty Terms

Warranty Terms 2490945 Devolo WiFi 5 Repeater 1200 Wi-Fi repeater

Description

Attractive entry-level modelBest performance at start: devolo offers a well-equipped introductory model with the WiFi 5 Repeater 1200, in order to bring your WLAN easily and stably to your favorite place at home.Full powerTop technology under the hood: Despite the compact dimensions, the WiFi 5 Repeater 1200 offers a 2x2 MIMO antenna configuration. Combined with Wi-Fi 5, Wi-Fi performance is up to 1200 Mbps (866 Mbps, 5 GHz & 300 Mbps, 2.4 GHz).Amplify WLAN at the push of a buttonThis is so easy: The WPS-function enables a configuration at the push of a button. Simply press the WPS button on the WLAN router and on the repeater – your devolo WiFi 5 Repeater 1200 is set up.Four-stage signal strength display Immediately see how strong the WLAN is: The integrated four-stage LED-display directly signals to you how strong the WLAN is, which amplifies your repeater. Compact and discreet designWLAN can be so small: The compact repeater in neutral white is simply plugged into the socket and hardly catches the eye. Costly technical installations are a thing of the past.Configuration via app and web interfaceCustom configuration: The devolo WiFi 5 Repeater 1200 can be configured and customized for you. Use our app (iOS, Android) or the web interface.Use as a WLAN access pointCompact access point: You already have network access in a room, but no WLAN? The devolo WiFi 5 repeater 1200 can also be used as an access point.

This text is machine translated.

Scope of delivery

  • 1x devolo WiFi 5 Repeater 1200 Adapter
  • 1x printed installation guide.

What kind of Powerline are you looking for?

More interesting products

(*All information is plus legal VAT)