• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DCD86MP1T-QW 2-speed-Cordless impact driver

1/14
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DEWALT DCD86MP1T-QW 2-speed-Cordless impact driver

  • Max. drill bit Ø

Technical specifications

Product type

Cordless impact driver

Type

Cordless percussion drill/driver

Operating voltage

18 V

Impact (max.)

34.000 J

Transmission type

2-speed

Weight

1.34 kg

Tool holder

13 mm keyless drill chuck

Drill chuck clamping range

1,5 - 13 mm

Torque (max.)

90 Nm

Max. torque

90 Nm (hard) / 27 Nm (soft)

Capacity (mAh, Ah)

5 Ah

Idle speed

0 – 650 / 2.000 min-1

Length

17.7 cm

Power supply (LOV)

rechargeable

Quick tool exchange

Yes

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3742359 DEWALT DCD86MP1T-QW 2-speed-Cordless impact driver

User & Safety Instructions

User & Safety Instructions 3742359 DEWALT DCD86MP1T-QW 2-speed-Cordless impact driver

Description

Scope of delivery

  • 1 x 18 Volt XR 5Ah battery
  • Quick system charger
  • Metal belt hook
  • Magnetic bit holder
  • T STAK box
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 417.97€ 414.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)