• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DCF840NT-XJ DCF840NT-XJ Cordless impact driver brushless

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cordless hammer screwdriver,1/4",18V, Baseline

  • / battery
  • Screw Ø (max.) (details) M12

Technical specifications

Product type

Cordless impact driver

Max. screw Ø

M12

Features

brushless

Weight

2000 g

Weight, information

incl. rechargeable battery

Width

350 mm

Height

130 mm

Dim

(W x H) 350 mm x 130 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2897372 DEWALT DCF840NT-XJ DCF840NT-XJ Cordless impact driver brushless

User & Safety Instructions

User & Safety Instructions 2897372 DEWALT DCF840NT-XJ DCF840NT-XJ Cordless impact driver brushless

Description

Dewalt DCF77 840NT-XJ battery-impact screwdriver,1/4",18V, Baseline

This text is machine translated.

Features

  • Specifications:Battery Technology: All 18 Volt XR or XR Flexvolt batteries
  • Idling speed 3,200 min-1
  • Hammer drill speed 4,200 min-1
  • Max torque: 192 Nm
  • max. Screw diameter M12
  • Tool holder 1/4" hexagon socket
  • Weight (when using 18 Volt / 2 or 5 Ah batteries): 1.3 or 1.5 kg
  • Sound pressure level (LPA) 91 dB(A)
  • Sound power level (LWA): 102 dB(A)
  • K-value (acoustic pressure): 3 dB(A)
  • Vibrations (in case of impact screws) 16.5 m/s2
  • K-value (vibrations): 1.7 m/s2
  • EAN code: 5035048742525

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 300.57*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)