
Highlights & Details
18.0 Volt / 5.0 Ah cordless impact driver 1/2" male square (brushless)
- 18 V/5.0 Ah;Li-ion battery
- Torque (max.) (details) 1,396 Nm;Screw Ø (max.) (details) M30
Technical specifications
- All 18 Volt XR or XR flex volt batteries of all Ah classesMaximum loosening torque: 1,898 Nm
- Product type
Cordless impact driver
- Voltage
18 V
- Capacity (mAh, Ah)
5.0 Ah
- Technology
Li-ion
- Idle speed (details)
0 - 2,300 U/min
- Max. torque
1,396 Nm
- Max. screw Ø
M30
- Blow count
0 - 2,200 U/min
- Tool holder
1/2" (12.7 mm) male square
- Features
incl. rechargeables
incl. spare battery
incl. charger
- Weight
3.5 kg
- Weight, information
incl. rechargeable battery
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2729943 DEWALT DCF900P2G-QW DCF900P2G-QW Cordless impact driver 1,396 Nm 18 V 5.0 Ah Li-ion incl. rechargeables, incl. spare bat
User & Safety Instructions
User & Safety Instructions 2729943 DEWALT DCF900P2G-QW DCF900P2G-QW Cordless impact driver 1,396 Nm 18 V 5.0 Ah Li-ion incl. rechargeables, incl. spare bat
Description
This text is machine translated.
Features
- 4-stage cordless impact wrench with very Hohem tightening and loosening torqueLonger running time per battery charge as well as longer life thanks to innovative, brushless motor technologySpeed and impact number as well as torque via fine-dose accelerator switch in 3 steps electronically controllableAdditional electronic control levelAll 4 steps, quickly and safely, can be adjusted electronically via a switchIdeal for use in extremely heavy screwdriving jobs with its high torque of almost 1,400 Nm or suchlike Loosening torque of almost 1,900 NmProblem-free long-term use through safety electronicsHigh quality and robust aluminum impact housingRobust ½" male square drive clamp with snap or HOG-ring for quick change and secure seat of application toolsDespite extremely high torque high-performance motor and robust impact mechanism compact dimensions and low weightVery powerful LED with individually adjustable light intensityAdditional rubber coating of the machine and battery housing provides effective protection against damage when working on objects with surface-sensitive materialsG batteries with special casing made of chemical and fuel-resistant as well as glass-fiber reinforced nylon for use in appropriate environments without problems, such as B. In certain industrial and automotive sectors
Scope of delivery
- Battery-powered impact wrench
- 2 x 18 Volt / 5 Ah XR batteries (DCB 184 G-XJ)
- Quick system charger
- Rubberised protective covering
- Standard insert for workshop trolleys
Frequently Bought Together
(*All information is plus legal VAT)€ 994.58*
What kind of Impact Drivers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































































