• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DCF901P2-QW DCF901P2-QW Cordless impact driver 5 Ah brushless

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 345.00 / piece)
€ 345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DEWALT DCF901P2-QW DCF901P2-QW Cordless impact driver 5 Ah brushless

  • /5 Ah battery
  • Screw Ø (max.) (details) M18

Technical specifications

Product type

Cordless impact driver

Capacity (mAh, Ah)

5 Ah

Max. screw Ø

M18

Tool holder

1/2" (12.7 mm) male square

Features

brushless

Weight

5

Weight, information

incl. rechargeable battery

Width

350 mm

Height

150 mm

Length

300 cm

Dim

(L x W x H) 300 cm x 350 mm x 150 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3014968 DEWALT DCF901P2-QW DCF901P2-QW Cordless impact driver 5 Ah brushless

User & Safety Instructions

User & Safety Instructions 3014968 DEWALT DCF901P2-QW DCF901P2-QW Cordless impact driver 5 Ah brushless

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 450.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)