• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DCLE14201GB-XJ Multi-line laser Range (max.): 30 m

1/11
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 369.00 / piece)
€ 369.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Multi-line laser

Range (max.)

30 m

Accuracy (+/-)

3 mm/10m

Auto-adjustment range (+/-)

4°

Tripod thread mount

1/4"

Length

100 mm

Width

90 mm

Height

50 mm

Dim

(L x W x H) 100 x 90 x 50 mm

Weight

500 g

Manufacturer's standards (no certificate)

Type

DCLE14201GB-XJ

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3340464 DEWALT DCLE14201GB-XJ Multi-line laser Range (max.): 30 m

Description

Features

  • Compact line laser with integrated Li-Ion battery and USB-C connection
  • POWERSTACK™ battery technology
  • Colour of laser line: Green
  • Projection: Two lines
  • Working range: 30m (50m with receiver)
  • Levelling accuracy +/- 3mm/10m
  • Self-leveling range ± 4°
  • Levelling time ≤ 5s
  • Pivoting magnetic holder for attaching to metal rails and steel structures
  • Sets the beam brightness to adjust to the lighting conditions
  • Battery display for quick detection of the charging status
  • 3-position switch (manual tilt/self leveling/pendulum lock)
  • Fine adjustment for precise alignment of laser line
  • Up to 8 hours run time, charging in 30 minutes* to 80% charge, using the laser while charging
  • Drop test 1m
  • Dust and splash protection IP65
  • Tripod socket 1/4" & 5/8" (integrated in bracket)
  • Set content: Bag, holder with magnet, USB-C cable
  • USB-C to C-PD charger with 45 W. Chargers and cables with lower wattage will result in longer charging times
  • This text is machine translated.

Scope of delivery

  • Laser, case, holder with magnet, USB-C cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)