• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT Desk fan 110 W (Ø x H) 560 mm x 525 mm Yellow

1/13
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dewalt DXF1645A table fan

  • Quiet design, less than 60 dB(A)
  • Multiple installation options (Freestanding, hang hooks and wall mounts)
  • 1.8m grounded power cord with fuse
  • Sturdy handle for easy carrying
  • Built-in cord wrap design for easy storage
  • 360-degree tilting fan head to direct air flow up or down

Technical specifications

Product type

Desk fan

Operating voltage

230 V AC

Switching stages

3

(Ø)

560 mm

110 W

Air flow rate

519 l/s

Rotational speed

5.3 m/s

Noise emission

60 dBa

Grid diameter

40 cm

Wing colour

Black

Case colour

Yellow

Dim

(Ø x H) 560 mm x 525 mm

Weight

7.5 kg

Feed length

1.8 m

n.rel.

Rotor blades

3

Speed levels

3

Factory colour

Yellow/Black

Material

Aluminium

Height

525 mm

Length

560 mm

Depth

290 mm

Service value

0.477 (m³/min)/W

Power supply (LOV)

mains-powered

Height-adjustable

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3221025 DEWALT Desk fan 110 W (Ø x H) 560 mm x 525 mm Yellow

Description


A fresh breeze for your desk and workshop
At summer temperatures, the Dewalt DXF1645A table fan brings a fresh breeze to the workplace. Its powerful aluminum lamellae with less than 60 dB(A) produce no more noise than a low-noise radio.
Practical installation options
Equipped with hook and wall bracket, the Dewalt DXF1645A can be easily attached to cross beams, shelves or walls. Of course it can also be used as a standing device: Anti-skid feet provide stable operation and thanks to the carrying handle the fan can be placed quickly and safely at the desired location. A 1.8 meter long grounded mains cable with fuse leaves adequate clearance and the in-built cable winding prevents unwanted tripping.
Wind as desired
Depending upon the requirement one can select between three speed levels and a unique front-grid design provides for a purposeful airflow The blower head is around 360°, the fan head rotates through 180°. The fan is supplied including power cable and instructions.

This text is machine translated.

Features

  • 3-speed settings
  • Non-slip feet
  • Unique front grill design provides concentrated airflow

Scope of delivery

  • Main unit
  • Power cord
  • Manual

More interesting products

(*All information is plus legal VAT)