• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT Floor fan 110 W (Ø x H) 620 mm x 610 mm Yellow

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dewalt DXF1853 floor/drum fan

  • Quiet design, less than 63 dB(A)
  • 1.8m grounded power cord with fuse
  • Rotation angle can be adjusted to direct air flow
  • Sturdy handle for easy carrying
  • Built-in cord wrap design for easy storage
  • 3 speed settings
  • Non-slip feet
  • Unique drum and air hood design to increase air flow

Technical specifications

Product type

Floor fan

Operating voltage

230 V AC

Switching stages

3

(Ø)

620 mm

110 W

Air flow rate

543 l/s

Rotational speed

2.8 m/s

Grid diameter

45 cm

Wing colour

Black

Case colour

Yellow

Dim

(Ø x H) 620 mm x 610 mm

Weight

7.2 kg

Feed length

1.8 m

n.rel.

Rotor blades

3

Energy consumption

110 kWh/1000h

Speed levels

3

Factory colour

Yellow-black

Material

Aluminium

Height

610 mm

Length

620 mm

Depth

200 mm

Service value

0.802 (m³/min)/W

Power supply (LOV)

mains-powered

Height-adjustable

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3221026 DEWALT Floor fan 110 W (Ø x H) 620 mm x 610 mm Yellow

Description


Fresh breeze in store house and workshop
At summer temperatures, the Dewalt DXF1853 floor/drum fan brings a fresh breeze to the workplace. And no noise disturbance: Its powerful CFD compliant fan blades generate only 63 dB(A).
Quickly well placed
The fan can be quickly and safely placed at any desired location with its stable carrying handle and the non-slip base ensures a stable stand of the Dewalt DXF1853. A 1.8 m long grounded power cable with fuse leaves adequate clearance and the in-built cable winding prevents unwanted tripping.
Wind as desired
You can choose between three speed levels, depending on the requirement. The unique design of the drum and air hood increases the flow of air in each case. To align this precisely, the fan head can be pivoted by 180°. The fan is supplied including power cable and instructions.

This text is machine translated.

Features

  • CFD-compliant fan blade
  • 180-degree tilting fan head to direct airflow

Scope of delivery

  • Main unit (Handle screw, rear handle with screw holes, front handle without screw holes, handle base, drum, support bracket, spring button, cradle base, adjustment knob pad, adjustment knob)
  • Power cord
  • Manual

More interesting products

(*All information is plus legal VAT)