• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DEWALT - DCF891NT-XJ Akku-Schlagschrauber DCF891NT-XJ Cordless impact driver Li-ion brushless

1/13
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 339.00 / piece)
€ 339.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cordless hammer screwdriver,1/2",18V, Baseline

  • /Li-ion battery

Technical specifications

Product type

Cordless impact driver

Technology

Li-ion

Features

brushless

Weight

1000 g

Weight, information

without rechargeable battery

Width

150 mm

Height

50 mm

Length

200 cm

Dim

(L x W x H) 200 cm x 150 mm x 50 mm

Factory colour

Yellow

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2897375 DEWALT DEWALT - DCF891NT-XJ Akku-Schlagschrauber DCF891NT-XJ Cordless impact driver Li-ion brushless

User & Safety Instructions

User & Safety Instructions 2897375 DEWALT DEWALT - DCF891NT-XJ Akku-Schlagschrauber DCF891NT-XJ Cordless impact driver Li-ion brushless

Description

Dewalt DCF77 891NT-XJ battery-impact screwdriver,1/2",18V, Baseline

This text is machine translated.

Features

  • Specifications:Battery Technology: All 18 Volt XR or XR Flexvolt batteries
  • Idling speed 0 - 600 / 1,200 / 2,000 min-1
  • Blow count 0 - 800 / 1,900 / 3,250 min-1
  • max. Starting torque 135 / 406 / 813 Nm
  • Max. loose torque: 1,084 Nm
  • Tool holder: 1/2" male square with snap or HOG ring
  • Weight (when using 18 Volt / 2 or 5 Ah batteries): 2.1 or 2.3 kg
  • Sound pressure level (LPA) 91 db(A)
  • Sound power level (LWA): 102 db(A)
  • K-value (acoustic pressure): 3 dB(A)
  • Vibrations (in case of impact screws) 10 m/s2
  • K-value (vibrations): 1.7 m/s2
  • EAN code: 5035048743546

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 416.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)