
Number
Total (€ 139.99 / piece)
€ 139.99
incl. VAT
14-day return policy included
Highlights & Details
Circular saw blade static. 305/30mm 80TFZ
- Product strengths: Extra thin sheet body makes possible narrower cutting width and thus increases the cutting efficiency per battery
- Up to 4x faster cuts than with cutting discs
- Longer life and finer, more accurate cuts thanks to the new soldering process
- Specially modified trapezoidal flat-tooth cutting geometry for clean, almost burr-free cuts and thus lower rework
Technical specifications
- Product type
Circular saw blade
- Content
1 pc(s)
- (Ø)
305 mm
- Bore Ø
30 mm
- Circular saw blade size
305 x 30 mm
- Material
Carbide metal
- Number of cogs
80
- Tooth form
TCG/FT
- Height
50 mm
- Length
250 cm
- Width
150 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2896617 DEWALT DT1916-QZ DT1916-QZ Circular saw blade 305 x 30 mm Number of cogs: 80 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2896617 DEWALT DT1916-QZ DT1916-QZ Circular saw blade 305 x 30 mm Number of cogs: 80 1 pc(s)
Description
Dewalt DT1916-QZ circular saw blade static. 305/30mm 80TFZ
This text is machine translated.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































