
Number
Total (€ 154.99 / piece)
€ 154.99
incl. VAT
14-day return policy included
Highlights & Details
Circular saw blade static. 355/25.4mm 66TFZ
- Product strengths: Up to 4x faster cuts than with separating discs
- Longer life and finer, more accurate cuts thanks to the new soldering process
- Specially modified trapezoidal flat-tooth cutting geometry for clean, almost burr-free cuts and thus lower rework
- Longer life and finer, more accurate cuts thanks to the new soldering process
- Extra-thin sheet body allows narrower cutting width and increases the cutting efficiency per battery
Technical specifications
- Product type
Circular saw blade
- Content
1 pc(s)
- (Ø)
355 mm
- Bore Ø
25.4 mm
- Thickness
1.95 mm
- Circular saw blade size
355 x 25.4 x 1.95 mm
- Material
Aluminium
- Number of cogs
66
- Tooth form
TCG/FT
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2896621 DEWALT DT1926-QZ DT1926-QZ Circular saw blade 355 x 25.4 x 1.95 mm Number of cogs: 66 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2896621 DEWALT DT1926-QZ DT1926-QZ Circular saw blade 355 x 25.4 x 1.95 mm Number of cogs: 66 1 pc(s)
Description
Dewalt DT1926-QZ circular saw blade static. 355/25.4mm 66TFZ
This text is machine translated.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































