
Number
Total (€ 169.99 / piece)
€ 169.99
incl. VAT
14-day return policy included
Highlights & Details
Circular saw blade static. 355/25.4mm 90TFZ
- Product strengths: Extra thin sheet body makes possible narrower cutting width and thus increases the cutting efficiency per battery
- Longer life and finer, more accurate cuts thanks to the new soldering process
- Longer life and finer, more accurate cuts thanks to the new soldering process
- Up to 4x faster cuts than with cutting discs
- Specially modified trapezoidal flat-tooth cutting geometry for clean, almost burr-free cuts and thus lower rework
Technical specifications
- Product type
Circular saw blade
- Content
1 pc(s)
- (Ø)
355 mm
- Bore Ø
25.4 mm
- Thickness
1.95 mm
- Circular saw blade size
355 x 25.4 x 1.95 mm
- Material suitability
Metal
- Tooth form
TCG/FT
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2896622 DEWALT DT1927-QZ DT1927-QZ Circular saw blade 355 x 25.4 x 1.95 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2896622 DEWALT DT1927-QZ DT1927-QZ Circular saw blade 355 x 25.4 x 1.95 mm 1 pc(s)
Description
Dewalt DT1927-QZ circular saw blade static. 355/25.4mm 90TFZ
This text is machine translated.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































