
Number
Total (€ 47.99 / piece)
€ 47.99
incl. VAT
14-day return policy included
Highlights & Details
Circular saw blade PCD 115/9.5mm 4Z
- Product strengths:Easily cuts through fiber cement plates and other dense composite materials such as: Marley Eternit (fiber cement facade cladding) and Trespa
- Very good cutting results in other materials such as Laminate and melamine surfaces, glass fiber reinforced plastic, soft and hard wood, wood fiber panels, plywood and clamping wood
- Clean cut and less dust development
- With polycrystalline diamond-filled teeth for significantly longer service life compared to conventional circular saw blades
Technical specifications
- Product type
Circular saw blade
- Content
1 pc(s)
- (Ø)
115 mm
- Bore Ø
9.5 mm
- Thickness
1.4 mm
- Circular saw blade size
115 x 9.5 x 1.4 mm
- Material
Diamond
- Material suitability
Fibre cement
- Number of cogs
4
- Tooth form
FT
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2896651 DEWALT DT20421-QZ Circular saw blade 115 x 9.5 x 1.4 mm Number of cogs: 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2896651 DEWALT DT20421-QZ Circular saw blade 115 x 9.5 x 1.4 mm Number of cogs: 4 1 pc(s)
Description
Dewalt DT20421-QZ circular saw blade PCD 115/9.5mm 4Z
This text is machine translated.
This text is machine translated.
Features
- Technical data: Fibre cement circular saw blade for cordless circular saws
- 115 x 9.5 mm
- 4-FZ
- 12° tooth angle
- Cut width 1.8 mm
- 1.4 mm blade thickness
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































