• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DT4102 DT4102-QZ Circular saw blade 165 x 20 x 1 mm Number of cogs: 52 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

165 x 20mm / 52 TFZ ELITE hand circular saw blade - for laminate and melamine-coated plate

  • Very good cutting results - splinter-proof, straight and exact cuts
  • High blade strength prevents bending - straight cuts
  • Large cut-outs for heat and dust dissipation – prevent deformations, reduce burn traces and ensure efficient chip and dust removal
  • Ultra-sharp carbide teeth and optimized tooth geometry and tooth angle - high cut quality and almost tear-free cuts
  • PTFE coating – less friction, better heat dissipation, improved performance and longer service life
  • Expansion slots – damping vibrations and noise
  • Optimally tuned to DCS525 and thus efficient use of the maximum battery power
  • Application: Ideal for laminate and melamine resin-coated plate
  • This text is machine translated.

Technical specifications

Product type

Circular saw blade

Content

1 pc(s)

(Ø)

165 mm

Bore Ø

20 mm

Thickness

1 mm

Circular saw blade size

165 x 20 x 1 mm

Material

Carbide metal

PTFE

Number of cogs

52

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3837348 DEWALT DT4102 DT4102-QZ Circular saw blade 165 x 20 x 1 mm Number of cogs: 52 1 pc(s)

Description

Scope of delivery

  • 1x ELITE circular saw blade 165 x 20 x 1 mm 52 teeth (TFZ)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)