
Number
Total (€ 47.99 / piece)
€ 47.99
incl. VAT
14-day return policy included
Highlights & Details
Circular saw blade static. 250/30mm 24FZ
- Product strengths: Sheet body equipped with extra large, universally usable tungsten carbide teeth (sharpened by up to 15 times)
- Corrosion-resistant Carbide material for longer durability for toughest applications
- Sheet body is equipped with extension slots that effectively protect against blade distortion
- Extra large carbide alloy for longer service life
- Hard metal teeth in K10 quality can be used in wood, wood materials, plastic (with tooth geometry trapezoid flat tooth/negative also in non-ferrous metal)
- For the series of the series EXTREME Dewalt®, higher hardness qualities are used to guarantee the highest cutting quality and the maximum vertical distances at the same time
- All saw blades are exclusively available individually
- Extra large and hard HM-teeth remain sharp for longer and can be reground up to 20 times
Technical specifications
- Product type
Circular saw blade
- Content
1 pc(s)
- (Ø)
250 mm
- Bore Ø
30 mm
- Thickness
1.8 mm
- Circular saw blade size
250 x 30 x 1.8 mm
- Material
Tungsten carbide
- Material suitability
Wood
- Number of cogs
24
- Tooth form
TCG/FT (negative hook)
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2896781 DEWALT DT4202-QZ DT4202-QZ Circular saw blade 250 x 30 x 1.8 mm Number of cogs: 24 1 pc(s)
Description
Dewalt DT4202-QZ circular saw blade static. 250/30mm 24FZ
This text is machine translated.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































