• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DT6505-QZ DT6505-QZ Carbide metal Masonry twist drill bit 5 mm Total length 85 mm Cylinder shank 1 pc(s)

1/4
Product type
Masonry twist drill bit
Drill hole Ø
5 mm
Material
Carbide metal
Material suitability
Stone
Masonry
Working length
27 mm
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stone drill 5x85x44mm

  • Product strengths: Impact-resistant HM masonry drill 130°, shape Douglas
  • Impact resistant HM wall drill 130°, shape Douglas
  • Drills with 10-13 mm diameter are reduced to 9.5 mm shaft diameter
  • Drills with diameters starting from 13 mm are reduced to 12.7 mm shaft diameter

Technical specifications

Product type

Masonry twist drill bit

Drill hole Ø

5 mm

Material

Carbide metal

Material properties

carbide-tipped

Material suitability

Stone

Masonry

Working length

27 mm

Content

1 pc(s)

Total length

85 mm

Tool holder

Cylinder shank

Length

44 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2896933 DEWALT DT6505-QZ DT6505-QZ Carbide metal Masonry twist drill bit 5 mm Total length 85 mm Cylinder shank 1 pc(s)

Description

Dewalt DT6505-QZ brick drill 5x85x44mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)