• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DT6685-XJ Carbide metal Masonry twist drill bit 10 mm Total length 120 mm Cylinder shank 1 pc(s)

1/3
Product type
Masonry twist drill bit
Drill hole Ø
10 mm
Material
Carbide metal
Material suitability
Stone
Masonry
Working length
27 mm
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stone drill 10x120 x 80 mm

  • Product strengths: Unique tungsten carbide quality with low-voltage high-temperature copper soldering - Optimized for maximum service life and protection against outbreak
  • Hammer-proof high performance drill bit
  • 9.5 mm shaft with three-milled clamping surfaces - for non-slip hold
  • Hardened steel body with core reinforcement and large-volume, milled spiral - for highest fracture resistance and simultaneously very Hohem drill progress

Technical specifications

Product type

Masonry twist drill bit

Drill hole Ø

10 mm

Material

Carbide metal

Material properties

tempered

Material suitability

Stone

Masonry

Working length

27 mm

Content

1 pc(s)

Total length

120 mm

Tool holder

Cylinder shank

Shank Ø

9.5 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2896948 DEWALT DT6685-XJ Carbide metal Masonry twist drill bit 10 mm Total length 120 mm Cylinder shank 1 pc(s)

Description

Dewalt DT6685-XJ stone drill 10x120 x 80 mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)