• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DT9447-QZ DT9447-QZ Tungsten carbide Hammer drill bit 42 mm Total length 570 mm SDS-Max 1 pc(s)

1/6
Product type
Hammer drill bit
Drill hole Ø
42 mm
Material
Tungsten carbide
Material suitability
Stone
Masonry
Working length
27 mm
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hammer drill SDS-MAX 42x570x450mm

  • Product strengths: Hammer drill head in the X-design enables very good work progress through high drilling power and optimum transportation of drilling dust
  • Increased bore quality through reduced vibration
  • 4-cutting head fitted with high-quality tungsten-carbide plates enables an up to 30% longer life of the drill
  • Fully embedded cutting plates on both sides
  • Vacuum soldering/hardening method
  • DE heavy-duty hanks for Maximum endurance
  • Diameter 42 mm
  • Total length: 570 mm.
  • Working length 450 mm
  • Inserted: SDS-max drill head: Multi-cut test mark for wall drill e.V.: Yes

Technical specifications

Product type

Hammer drill bit

Drill hole Ø

42 mm

Material

Tungsten carbide

Material properties

vacuum hardened

Material suitability

Stone

Masonry

Working length

27 mm

Content

1 pc(s)

Total length

570 mm

Tool holder

SDS-Max

Length

450 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2897173 DEWALT DT9447-QZ DT9447-QZ Tungsten carbide Hammer drill bit 42 mm Total length 570 mm SDS-Max 1 pc(s)

Description

Dewalt DT9447-QZ hammer drill SDS-Max 42x570x450mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)