Product strengths:Drilling head design for increased durability, drilling speed and service life through aggressive head design with flat, wear-reducing cutting edges
The 160° drill-head cutting design enables an even better spot-exact drilling, combined with increased resistance and durability
Core reinforcement and hardened steel body provides maximum load-carrying capacity and a strongly increased breaking strength
Perfect grip and optimum power transmission of the machine to the drill through optimized shank
2-step winding - Effective dust removal improves drilling performance (starting from 6 mm ø and 150 mm length)
Technical specifications
Product type
Hammer drill bit
Drill hole Ø
14 mm
Material
Steel
Material properties
tempered
Material suitability
Stone
Masonry
Working length
27 mm
Content
1 pc(s)
Total length
200 mm
Tool holder
SDS-Plus
Length
150 mm
UKCA
not relevant
Variants(All information include VAT, plus shipping costs)
Drill hole Ø
Material
DEWALT DT9567-QZ DT9567-QZ Steel Hammer drill bit 14 mm Total length 200 mm SDS-Plus 1 pc(s)