• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DT9680-QZ Carbide metal Hammer drill bit 16 mm Total length 250 mm SDS-Plus 1 pc(s)

1/5
Product type
Hammer drill bit
Drill hole Ø
16 mm
Material
Carbide metal
Material suitability
Stone
Masonry
Working length
27 mm
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hammer drill SDS-plus 16x250x200mm

  • Product strengths: Specially machined shaft end For maximum impact energy throughput
  • MULTICUTTER HEAD - Two additional blades flank the central HM-chisel plate for very quiet running and constant drill-hole geometry with the best drive power. In addition, deep embedded HM elements are guaranteed by high temperature copper soldering for maximum protection against breaking out.
  • Centring piece - for precise, point-exact start
  • Four-channel coil The best possible drilling progress through simultaneous removal of the drill dust over four large spiral channels

Technical specifications

Product type

Hammer drill bit

Drill hole Ø

16 mm

Material

Carbide metal

Material suitability

Stone

Masonry

Working length

27 mm

Content

1 pc(s)

Total length

250 mm

Tool holder

SDS-Plus

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2897216 DEWALT DT9680-QZ Carbide metal Hammer drill bit 16 mm Total length 250 mm SDS-Plus 1 pc(s)

Description

Dewalt DT9680-QZ hammer drill SDS-plus 16x250x200mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)