• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DT9689-QZ DT9689-QZ Carbide metal Hammer drill bit 24 mm Total length 450 mm SDS-Plus 1 pc(s)

1/4
Product type
Hammer drill bit
Drill hole Ø
24 mm
Material
Carbide metal
Material suitability
Stone
Masonry
Working length
27 mm
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hammer drill SDS-plus 24x450x400mm

  • Product strengths: Specially machined shaft end For maximum impact energy throughput
  • Centring piece - for precise, point-exact start
  • Four-channel coil The best possible drilling progress through simultaneous removal of the drill dust over four large spiral channels
  • MULTICUTTER HEAD - Two additional blades flank the central HM-chisel plate for very quiet running and constant drill-hole geometry with the best drive power. In addition, deep embedded HM elements are guaranteed by high temperature copper soldering for maximum protection against breaking out.

Technical specifications

Product type

Hammer drill bit

Drill hole Ø

24 mm

Material

Carbide metal

Material properties

carbide-tipped

Material suitability

Stone

Masonry

Working length

27 mm

Content

1 pc(s)

Total length

450 mm

Tool holder

SDS-Plus

Drill features

Twin tip

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2897225 DEWALT DT9689-QZ DT9689-QZ Carbide metal Hammer drill bit 24 mm Total length 450 mm SDS-Plus 1 pc(s)

Description

Dewalt DT9689-QZ hammer drill SDS-plus 24x450x400mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)